FORLINX-FET3588-C+248GSE64GCD11 | |
---|---|
DigiKey Part Number | 5331-FORLINX-FET3588-C+248GSE64GCD11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FORLINX-FET3588-C+248GSE64GCD11 |
Description | Rockchip RK3588 SOM,8GBLPDDR4x,6 |
Customer Reference | |
Detailed Description | RK3588 Embedded Module ARM® Cortex®-A55, ARM® Cortex®-A76 2.4GHz 8GB 64GB eMMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Forlinx Embedded | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Module/Board Type | MPU | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A76 | |
Co-Processor | - | |
Speed | 2.4GHz | |
Flash Size | 64GB eMMC | |
RAM Size | 8GB | |
Connector Type | 4 x 100 Pin | |
Size / Dimension | 1.970" L x 2.677" W (50.00mm x 68.00mm) | |
Operating Temperature | 0°C ~ 70°C |