CM4024M00009T1521007

DigiKey Part Number
4538-CM4024M00009T1521007-ND - Tape & Reel (TR)
4538-CM4024M00009T1521007CT-ND - Cut Tape (CT)
4538-CM4024M00009T1521007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM4024M00009T1521007
Description
2520 XTAL 24M 8PF 10 20 -40/85 4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.024" (0.60mm)
In-Stock: 2,641
Can ship immediately
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12046$361.38
6,000$0.11208$672.48
9,000$0.10754$967.86
15,000$0.10219$1,532.85
21,000$0.09887$2,076.27
30,000$0.09553$2,865.90
75,000$0.09000$6,750.00
Manufacturers Standard Package