CN4040M00010T1521016 | |
---|---|
DigiKey Part Number | 4538-CN4040M00010T1521016TR-ND - Tape & Reel (TR) 4538-CN4040M00010T1521016CT-ND - Cut Tape (CT) 4538-CN4040M00010T1521016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CN4040M00010T1521016 |
Description | 2016 XTAL 40M 10PF 10 20 -40/85 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.28100 | $2.81 |
25 | $0.25200 | $6.30 |
50 | $0.23240 | $11.62 |
100 | $0.21450 | $21.45 |
250 | $0.19328 | $48.32 |
500 | $0.17888 | $89.44 |
1,000 | $0.16577 | $165.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14891 | $446.73 |
6,000 | $0.13862 | $831.72 |
9,000 | $0.13305 | $1,197.45 |
15,000 | $0.12649 | $1,897.35 |
21,000 | $0.12242 | $2,570.82 |
30,000 | $0.11832 | $3,549.60 |
75,000 | $0.11250 | $8,437.50 |