ETSB60E003700E | |
---|---|
DigiKey Part Number | 3186-ETSB60E003700ETR-ND - Tape & Reel (TR) 3186-ETSB60E003700ECT-ND - Cut Tape (CT) 3186-ETSB60E003700EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETSB60E003700E |
Description | XTAL 1612 60MHZ,9P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 60 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.91400 | $9.14 |
50 | $0.82420 | $41.21 |
100 | $0.78830 | $78.83 |
500 | $0.71134 | $355.67 |
1,000 | $0.68068 | $680.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50791 | $1,523.73 |
6,000 | $0.50000 | $3,000.00 |