64128

DigiKey Part Number
4897-64128-DS-ND
Manufacturer
Manufacturer Product Number
64128
Description
FIVENORMH07V2-KWHITE1CAWG16 FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
1640.4' (500.0m)
In-Stock: 1,690
Can ship immediately
New Product New Product
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$0.99000$0.99
2$0.94500$1.89
3$0.91667$2.75
5$0.88600$4.43
7$0.86429$6.05
10$0.84400$8.44
25$0.79120$19.78
50$0.75320$37.66
100$0.71700$71.70
Manufacturers Standard Package
Alternate Length
FIVENORM H07V2-K WHITE 1C AWG16
In-Stock: 2000
Unit Price: $0.30884