64133 | |
---|---|
DigiKey Part Number | 4897-64133-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64133 |
Description | FIVENORM H07V2-K GRN1CAWG16 FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
2 | $0.94500 | $1.89 |
3 | $0.91667 | $2.75 |
5 | $0.88600 | $4.43 |
7 | $0.86429 | $6.05 |
10 | $0.84400 | $8.44 |
25 | $0.79120 | $19.78 |
50 | $0.75320 | $37.66 |
100 | $0.71700 | $71.70 |
