64127

DigiKey Part Number
4897-64127-DS-ND
Manufacturer
Manufacturer Product Number
64127
Description
FIVENORM H07V2-K RED1CAWG16 FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
1640.4' (500.0m)
In-Stock: 358
Can ship immediately
New Product New Product
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.11000$1.11
3$1.02333$3.07
5$0.98200$4.91
7$0.96143$6.73
10$0.93500$9.35
25$0.87800$21.95
50$0.83440$41.72
100$0.79500$79.50
Manufacturers Standard Package
Alternate Length
FIVENORM H07V2-K RED 1C AWG16
In-Stock: 0
Unit Price: $0.31010