64165

DigiKey Part Number
4897-64165-DS-ND
Manufacturer
Manufacturer Product Number
64165
Description
FIVENORM H07V2-K GRN1CAWG12 FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire Green 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
1640.4' (500.0m)
In-Stock: 196
Can ship immediately
New Product New Product
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.79000$1.79
3$1.65667$4.97
5$1.59800$7.99
7$1.56143$10.93
10$1.52500$15.25
25$1.42880$35.72
50$1.35520$67.76
100$1.28880$128.88
Manufacturers Standard Package
Alternate Length
FIVENORM H07V2-K GREEN 1C AWG12
In-Stock: 0
Unit Price: $0.66826