
64155 | |
---|---|
DigiKey Part Number | 4862-64155-ND 4862-64155-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64155 |
Description | FIVENORM HK-UPWIRE,12 AWG,H FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Black 1640.0' (499.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.58183 | $581.83 |
2,000 | $0.55294 | $1,105.88 |
3,000 | $0.53659 | $1,609.77 |
5,000 | $0.51654 | $2,582.70 |
7,000 | $0.50366 | $3,525.62 |
10,000 | $0.49028 | $4,902.80 |