
64160 | |
---|---|
DigiKey Part Number | 4862-64160-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64160 |
Description | FIVENORM H07V2-K WHT1CAWG12 FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
2 | $1.57000 | $3.14 |
3 | $1.53000 | $4.59 |
5 | $1.47400 | $7.37 |
7 | $1.44000 | $10.08 |
10 | $1.40500 | $14.05 |
25 | $1.31720 | $32.93 |
50 | $1.25400 | $62.70 |
100 | $1.19350 | $119.35 |
