64203

DigiKey Part Number
4897-64203-DS-ND
Manufacturer
Manufacturer Product Number
64203
Description
FIVENORM HK-UPWIRE,6AWG, H0 FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire Black 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.319" (8.10mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
1640.4' (500.0m)
In-Stock: 1,600
Can ship immediately
New Product New Product
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$5.24000$5.24
3$4.86667$14.60
5$4.68000$23.40
7$4.56429$31.95
10$4.47000$44.70
25$4.18920$104.73
50$3.97860$198.93
100$3.79140$379.14
Manufacturers Standard Package
Alternate Length
FIVENORM HOOK-UP WIRE, 6 AWG, H0
In-Stock: 0
Unit Price: $2.30540