CF300-UL-160-01-D | |
---|---|
DigiKey Part Number | 4849-CF300-UL-160-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-160-01-D |
Description | TPE1C/6AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -35°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.70000 | $7.70 |
2 | $7.34000 | $14.68 |
3 | $7.13333 | $21.40 |
5 | $6.88000 | $34.40 |
7 | $6.71857 | $47.03 |
10 | $6.55100 | $65.51 |
25 | $6.13560 | $153.39 |
50 | $5.83720 | $291.86 |
100 | $5.55100 | $555.10 |