H3AAG-10104-Y6 | |
---|---|
DigiKey Part Number | H3AAG-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-Y6 |
Description | JUMPER-H1507TR/A3049Y/H1507TR 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.65900 | $6.59 |
30 | $0.59733 | $17.92 |
50 | $0.57080 | $28.54 |
100 | $0.53660 | $53.66 |
250 | $0.49472 | $123.68 |
500 | $0.46522 | $232.61 |
1,000 | $0.43748 | $437.48 |
2,500 | $0.40336 | $1,008.40 |
5,000 | $0.37934 | $1,896.70 |









