H3AAG-10108-Y6 | |
---|---|
DigiKey Part Number | H3AAG-10108-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-Y6 |
Description | JUMPER-H1507TR/A3049Y/H1507TR 8" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.69700 | $6.97 |
30 | $0.63233 | $18.97 |
50 | $0.60440 | $30.22 |
100 | $0.56820 | $56.82 |
250 | $0.52384 | $130.96 |
500 | $0.49260 | $246.30 |
1,000 | $0.46323 | $463.23 |
2,500 | $0.42710 | $1,067.75 |
5,000 | $0.40167 | $2,008.35 |









