H3AAG-10105-Y6 | |
---|---|
DigiKey Part Number | H3AAG-10105-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-Y6 |
Description | JUMPER-H1507TR/A3049Y/H1507TR 5" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.66800 | $6.68 |
30 | $0.60600 | $18.18 |
50 | $0.57920 | $28.96 |
100 | $0.54450 | $54.45 |
250 | $0.50200 | $125.50 |
500 | $0.47208 | $236.04 |
1,000 | $0.44393 | $443.93 |
2,500 | $0.40931 | $1,023.27 |
5,000 | $0.38494 | $1,924.70 |









