1B31 LT | |
---|---|
DigiKey Part Number | 2275-1B31LT-ND |
Manufacturer | HumiSeal |
Manufacturer Product Number | 1B31 LT |
Description | ACRYLIC CONFORM COATING 1LB CAN |
Customer Reference | |
Detailed Description | Acrylic Conformal Coating Can, 1L Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HumiSeal | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Acrylic | |
Color | Clear | |
Form | Can, 1L | |
Features | Conformal Coating | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |