

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | Clear | |
Form | Aerosol, 12 oz (340.19g) | |
Features | Conformal Coating | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.50000 | $30.50 |











