1B73 SPRAY 340ML | |
---|---|
DigiKey Part Number | 2275-1B73SPRAY340ML-ND |
Manufacturer | HumiSeal |
Manufacturer Product Number | 1B73 SPRAY 340ML |
Description | ACRYLIC CONFORMAL COAT 340ML |
Customer Reference | |
Detailed Description | Acrylic Conformal Coating Aerosol, 11.5 oz (325.93g) Clear |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HumiSeal | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Acrylic | |
Color | Clear | |
Form | Aerosol, 11.5 oz (325.93g) | |
Features | Conformal Coating | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 122°F (50°C) | |
Shipping Info | - | |
Base Product Number |