
CTAR-12 | |
|---|---|
DigiKey Part Number | 75-CTAR-12-ND |
Manufacturer | |
Manufacturer Part Number | CTAR-12 |
Description | AR ACRYLIC CONFORMAL COATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Conformal Coating Aerosol, 12 oz (340.19g) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | Clear | |
Form | Aerosol, 12 oz (340.19g) | |
Features | Conformal Coating | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.09000 | $50.09 |
| 5 | $44.07000 | $220.35 |
| 12 | $41.39167 | $496.70 |
| 36 | $38.51750 | $1,386.63 |
| 60 | $37.34200 | $2,240.52 |
| 108 | $36.10120 | $3,898.93 |
| 252 | $34.50218 | $8,694.55 |




