INV-OV2710FF-2MP | |
---|---|
DigiKey Part Number | 5786-INV-OV2710FF-2MP-ND |
Manufacturer | InnoWave |
Manufacturer Product Number | INV-OV2710FF-2MP |
Description | 2MP Camera Module - OV2710 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoWave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV2710 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 3µm x 3µm | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height (Max) | 0.898" (22.80mm) |
