INV-AR0830FF-8MP

DigiKey Part Number
5786-INV-AR0830FF-8MP-ND
Manufacturer
InnoWave
Manufacturer Product Number
INV-AR0830FF-8MP
Description
8MP Camera Module - AR0830
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoWave
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
3296 x 2512
Shutter
Rolling
Lens Mount
-
Sensor
AR0830
Type
CMOS
Interface
MIPI
Pixel Size
1.4µm x 1.4µm
Mounting Type
-
Package / Case
-
Supplier Device Package
Module
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height (Max)
0.654" (16.60mm)
In-Stock: 10
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 50 days from InnoWave
A separate $15.00 flat rate shipping fee will apply