14265 | |
---|---|
DigiKey Part Number | 2275-14265-ND |
Manufacturer | ITW POLYMERS ADHESIVES |
Manufacturer Product Number | 14265 |
Description | 5 MINUTE EPOXY GEL 50ML CARTRI |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITW POLYMERS ADHESIVES | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Opaque, Fast Cure, 50mL | |
For Use With/Related Products | Ceramic, Metal, Wood | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |