
14310 | |
---|---|
DigiKey Part Number | 2275-14310-ND |
Manufacturer | ITW POLYMERS ADHESIVES |
Manufacturer Product Number | 14310 |
Description | EPOXY CLEAR . 25 ML DEV-TUBE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITW POLYMERS ADHESIVES | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Clear, Self Leveling, 25mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | $18.77000 | $131.39 |