Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.063" (27.00mm) | |
Outside Cable Diameter (Max) | 1.339" (34.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring | |
Color | Gray | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.77000 | $40.77 |
10 | $31.52600 | $315.26 |
25 | $28.59280 | $714.82 |
50 | $26.61300 | $1,330.65 |
100 | $24.81960 | $2,481.96 |
250 | $22.70756 | $5,676.89 |