S1542

DigiKey Part Number
2181-S1542-ND
Manufacturer
Manufacturer Product Number
S1542
Description
CABLE GLAND 34-45MM M63 POLYAMID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M63x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.339" (34.00mm)
Outside Cable Diameter (Max)
1.772" (45.00mm)
Thread Size
M63x1.5
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Locknut, O-Ring
Color
Gray
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$57.05000$57.05
10$44.22000$442.20
25$40.15200$1,003.80
50$37.40740$1,870.37
100$34.92200$3,492.20
250$31.99628$7,999.07