AHRF1300-2 | |
---|---|
DigiKey Part Number | 18-AHRF1300-2TR-ND - Tape & Reel (TR) 18-AHRF1300-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AHRF1300-2 |
Description | PTC RESET FUSE 16V 13A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 13 A | |
Current - Trip (It) | 27 A | |
Current - Max | 100 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 3.4 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.138" W (23.50mm x 3.50mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
5 | $1.27200 | $6.36 |
10 | $1.17600 | $11.76 |
50 | $0.97980 | $48.99 |
100 | $0.90550 | $90.55 |
250 | $0.81540 | $203.85 |
500 | $0.75292 | $376.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.69495 | $694.95 |
2,000 | $0.64111 | $1,282.22 |
3,000 | $0.63200 | $1,896.00 |