
OTB-910-M-04P-C | |
|---|---|
DigiKey Part Number | 5635-OTB-910-M-04P-C-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Part Number | OTB-910-M-04P-C |
Description | PCB Terminal Block, Straight Ter |
Customer Reference | |
Detailed Description | 4 Circuit 0.630" (16.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.630" (16.00mm) | |
Current Rating (Amps) | 115A | |
Voltage Rating | 600V | |
Wire Gauge | 2-22 AWG | |
Top Termination | Screws | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $12.00000 | $60.00 |
| 10 | $10.00000 | $100.00 |
| 15 | $8.00000 | $120.00 |


