QLUXUVCL1524W6LED | |
---|---|
DigiKey Part Number | 3993-QLUXUVCL1524W6LED-ND |
Manufacturer | |
Manufacturer Product Number | QLUXUVCL1524W6LED |
Description | UV-C Linear Board 2W with Osram |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 18V 60mA 31.2mW/sr @ 60mA 120° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 31.2mW/sr @ 60mA | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 18V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Heat Sink |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.20000 | $25.20 |
50 | $23.63000 | $1,181.50 |
100 | $22.73000 | $2,273.00 |
500 | $21.21000 | $10,605.00 |
1,000 | $19.70000 | $19,700.00 |