
QLUXUVCL1524W6LED-KT | |
---|---|
DigiKey Part Number | 3993-QLUXUVCL1524W6LED-KT-ND |
Manufacturer | |
Manufacturer Product Number | QLUXUVCL1524W6LED-KT |
Description | EVAL BOARD FOR DS2W060C0522B5ND |
Customer Reference | |
Detailed Description | DS2W060C0522B5ND - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V ~ 22V | |
Features | - | |
Voltage - Input | 120 ~ 277 VAC | |
Contents | Board(s) | |
Utilized IC / Part | DS2W060C0522B5ND | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.69000 | $35.69 |
50 | $32.52000 | $1,626.00 |
100 | $31.62000 | $3,162.00 |
500 | $29.51200 | $14,756.00 |
1,000 | $27.40400 | $27,404.00 |