4226A-1L | |
---|---|
DigiKey Part Number | 473-4226A-1L-ND |
Manufacturer | |
Manufacturer Product Number | 4226A-1L |
Description | CLEAR INSULATING VARNISH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Varnish Coating Can, 945 mL (31.9 oz) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Varnish | |
Color | Clear | |
Form | Can, 945 mL (31.9 oz) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.21000 | $68.21 |
5 | $59.97400 | $299.87 |
10 | $57.04700 | $570.47 |
25 | $53.65440 | $1,341.36 |
50 | $51.40380 | $2,570.19 |
100 | $49.39260 | $4,939.26 |