
4226A-340G | |
---|---|
DigiKey Part Number | 473-4226A-340G-ND |
Manufacturer | |
Manufacturer Product Number | 4226A-340G |
Description | HIGH VOLTAGE CLEAR INSULATING VA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Varnish Coating Aerosol, 12 oz (340.19g) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Varnish | |
Color | Clear | |
Form | Aerosol, 12 oz (340.19g) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.78000 | $23.78 |
6 | $20.44000 | $122.64 |
12 | $19.38750 | $232.65 |
30 | $18.16300 | $544.89 |
54 | $17.46667 | $943.20 |
102 | $16.78265 | $1,711.83 |
252 | $15.92071 | $4,012.02 |
504 | $15.33804 | $7,730.37 |