
4226A-55ML | |
---|---|
DigiKey Part Number | 473-4226A-55ML-ND |
Manufacturer | |
Manufacturer Product Number | 4226A-55ML |
Description | CLEAR INSULATING VARNISH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Varnish Coating Bottle, 55 mL (1.86 oz) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Varnish | |
Color | Clear | |
Form | Bottle, 55 mL (1.86 oz) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.63000 | $26.63 |
5 | $23.25400 | $116.27 |
10 | $22.05000 | $220.50 |
25 | $20.65040 | $516.26 |
50 | $19.71980 | $985.99 |
100 | $18.88560 | $1,888.56 |
250 | $17.91388 | $4,478.47 |
500 | $17.26612 | $8,633.06 |