819-22-006-30-001101

DigiKey Part Number
819-22-006-30-001101-ND
Manufacturer
Manufacturer Product Number
819-22-006-30-001101
Description
CONN SPRING PISTON 6POS SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.06000$19.06
10$16.51800$165.18
34$15.65588$532.30
68$15.42897$1,049.17
102$13.61382$1,388.61
272$12.70621$3,456.09
510$12.43392$6,341.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.