819-22-007-30-001101 | |
---|---|
DigiKey Part Number | 819-22-007-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 819-22-007-30-001101 |
Description | CONN SPRING PISTON 7POS SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.60000 | $23.60 |
10 | $18.19300 | $181.93 |
29 | $16.21276 | $470.17 |
58 | $15.07397 | $874.29 |
116 | $14.04172 | $1,628.84 |
261 | $12.95732 | $3,381.86 |
522 | $12.12592 | $6,329.73 |