858-10-006-30-001000 | |
---|---|
DigiKey Part Number | 54-858-10-006-30-001000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-006-30-001000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.77000 | $20.77 |
13 | $15.54154 | $202.04 |
26 | $14.41615 | $374.82 |
52 | $13.39538 | $696.56 |
104 | $12.46971 | $1,296.85 |
260 | $11.37862 | $2,958.44 |
507 | $10.66951 | $5,409.44 |