858-22-006-30-001101 | |
---|---|
DigiKey Part Number | 858-22-006-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-006-30-001101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.99000 | $28.99 |
13 | $21.74000 | $282.62 |
26 | $20.18231 | $524.74 |
52 | $18.76923 | $976.00 |
104 | $17.48885 | $1,818.84 |
260 | $15.98038 | $4,154.90 |
507 | $15.00032 | $7,605.16 |