
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Temprel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 1175°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 152.4mm | |
Diameter - Protective Tube | 1.6mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.47000 | $36.47 |