LITHIUM 12.8V8AH | |
---|---|
DigiKey Part Number | 5343-LITHIUM12.8V8AH-ND |
Manufacturer | |
Manufacturer Product Number | LITHIUM 12.8V8AH |
Description | BATT LITHIUM IRON 12.8V 8AH |
Customer Reference | |
Detailed Description | 12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.82" H (150.9mm x 65.0mm x 97.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 2A | |
Shelf Life | 24 Months | |
Standard Charge Current | 2A | |
Standard Charge Time | 5Hrs | |
Weight | 1.05 kg |
