PCLFP10-12.8F2 | |
---|---|
DigiKey Part Number | 2059-PCLFP10-12.8F2-ND |
Manufacturer | |
Manufacturer Product Number | PCLFP10-12.8F2 |
Description | BATTERY LITHIUM 12.8V 10AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 10Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 3.86" W x 3.74" H (151.0mm x 98.0mm x 95.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Shelf Life | 12 Months | |
Standard Charge Current | 2A | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.58000 | $98.58 |