CEST1-B4

DigiKey Part Number
298-CEST1-B4-ND
Manufacturer
Manufacturer Product Number
CEST1-B4
Description
GROMMET ENTRY PLATE PP TPE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular - 2.910" L x 2.280" W (73.91mm x 57.91mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
EDA/CAD Models
CEST1-B4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 2.910" L x 2.280" W (73.91mm x 57.91mm)
Diameter - Inside
-
Features
12 Cable Openings, IP54 - Dust Protected, Water Resistant
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.36000$32.36
10$30.09400$300.94
25$29.23400$730.85
50$28.59880$1,429.94
100$27.97700$2,797.70
250$27.17424$6,793.56
500$26.58122$13,290.61
1,000$26.00025$26,000.25
2,500$25.25036$63,125.90
Manufacturers Standard Package