CEST1-E12 | |
---|---|
DigiKey Part Number | 298-CEST1-E12-ND |
Manufacturer | |
Manufacturer Product Number | CEST1-E12 |
Description | GROMMET ENTRY PLATE PP TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
EDA/CAD Models | CEST1-E12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm) | |
Diameter - Inside | - | |
Features | 12 Cable Openings, IP54 - Dust Protected, Water Resistant | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.50000 | $33.50 |
10 | $31.15200 | $311.52 |
25 | $30.26200 | $756.55 |
50 | $29.60480 | $1,480.24 |
100 | $28.96080 | $2,896.08 |
250 | $28.12964 | $7,032.41 |
500 | $27.51580 | $13,757.90 |
1,000 | $26.91430 | $26,914.30 |
2,500 | $26.13794 | $65,344.85 |