CEST1-C6 | |
---|---|
DigiKey Part Number | 298-CEST1-C6-ND |
Manufacturer | |
Manufacturer Product Number | CEST1-C6 |
Description | GROMMET ENTRY PLATE PP TPE BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 3.980" L x 2.280" W (101.09mm x 57.91mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
EDA/CAD Models | CEST1-C6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 3.980" L x 2.280" W (101.09mm x 57.91mm) | |
Diameter - Inside | - | |
Features | 6 Cable Openings, IP54 - Dust Protected, Water Resistant | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.65000 | $31.65 |
10 | $29.43700 | $294.37 |
25 | $28.59680 | $714.92 |
50 | $27.97640 | $1,398.82 |
100 | $27.36870 | $2,736.87 |
250 | $26.58440 | $6,646.10 |
500 | $26.00520 | $13,002.60 |
1,000 | $25.43791 | $25,437.91 |
2,500 | $24.70568 | $61,764.20 |