FSL-0818R01-08M

DigiKey Part Number
FSL-0818R01-08M-ND
Manufacturer
Manufacturer Product Number
FSL-0818R01-08M
Description
SPEAKR 7.32OHM 220W TOP 94.4DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7.32 Ohms Woofer Speaker 220 W 70 Hz ~ 700 Hz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Woofer
Frequency Range
70 Hz ~ 700 Hz
Frequency - Self Resonant
73.93Hz
Impedance
7.32 Ohms
Efficiency - dBA
94.40
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
220 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
8.236" Dia (209.20mm)
Height - Seated (Max)
3.778" (95.95mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$36.90014$18,450.07