SBS-160F35CP01-04 | |
---|---|
DigiKey Part Number | SBS-160F35CP01-04-ND |
Manufacturer | |
Manufacturer Product Number | SBS-160F35CP01-04 |
Description | SPEAKR 6.21OHM 100W TOP 80.7DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.21 Ohms Woofer Speaker 100 W 40 Hz ~ 500 Hz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 40 Hz ~ 500 Hz | |
Frequency - Self Resonant | 48.54Hz | |
Impedance | 6.21 Ohms | |
Efficiency - dBA | 80.70 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 6.614" Dia (168.00mm) | |
Height - Seated (Max) | 3.957" (100.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
504 | $40.78018 | $20,553.21 |