SBS-250P00CP01-00 | |
---|---|
DigiKey Part Number | SBS-250P00CP01-00-ND |
Manufacturer | |
Manufacturer Product Number | SBS-250P00CP01-00 |
Description | SPEAKER TOP PORT ROUND 10INCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Passive Radiator Speaker Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Passive Radiator | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 10.394" Dia (264.00mm) | |
Height - Seated (Max) | 3.417" (86.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $31.49003 | $31,490.03 |