SLS-250S38CP00-04 | |
---|---|
DigiKey Part Number | SLS-250S38CP00-04-ND |
Manufacturer | |
Manufacturer Product Number | SLS-250S38CP00-04 |
Description | SPEAKR 3.82OHM 80W TOP PT 88.9DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.82 Ohms Woofer Speaker 80 W 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 26.9Hz | |
Impedance | 3.82 Ohms | |
Efficiency - dBA | 88.90 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 80 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 10.000" Dia (254.00mm) | |
Height - Seated (Max) | 5.370" (136.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $67.37010 | $6,737.01 |