10101-A | |
---|---|
DigiKey Part Number | 2568-10101-A-ND |
Manufacturer | |
Manufacturer Product Number | 10101-A |
Description | PLASTIC ABS BLK |
Customer Reference | |
Detailed Description | Plastic, ABS Black X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phase Dock Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi Zero | |
Material | Plastic, ABS | |
Color | Black |