10116 | |
---|---|
DigiKey Part Number | 2568-10116-ND |
Manufacturer | |
Manufacturer Product Number | 10116 |
Description | BLK 2.533" X 5.315" |
Customer Reference | |
Detailed Description | Black 2.533" x 5.315" (64.33mm x 135.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phase Dock Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 2.533" x 5.315" (64.33mm x 135.00mm) | |
Color | Black |