
10119 | |
---|---|
DigiKey Part Number | 2568-10119-ND |
Manufacturer | |
Manufacturer Product Number | 10119 |
Description | PLASTIC ABS BLK 1.575" X 4.346" |
Customer Reference | |
Detailed Description | Plastic, ABS Black 1.575" x 4.346" (40.00mm x 110.40mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phase Dock Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 1.575" x 4.346" (40.00mm x 110.40mm) | |
Material | Plastic, ABS | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $8.49000 | $16.98 |