10104 | |
---|---|
DigiKey Part Number | 2568-10104-ND |
Manufacturer | |
Manufacturer Product Number | 10104 |
Description | CASE PLASTIC ACRYLIC BLK CLR |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Black, Clear Cover Included X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phase Dock Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino Uno, Raspberry Pi 2/3/4, Feather/Particle | |
Design | Cover Included | |
Material | Plastic, Acrylic | |
Color | Black, Clear |